There are no models available for this part yet.
Overview of 65805-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116658-052FSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10116658-052TSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10116658-052ASLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 65805-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flexible Cable 5 Conductors 18AWG 7.9mm 600VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$1,352.7400 / $1,429.6800 | Buy Now | ||
Master Electronics | Flexible Cable 5 Conductors 18AWG 7.9mm 600VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$1,352.7400 / $1,429.6800 | Buy Now |