Part Details for 65804CY SL005 by Alpha Wire
Overview of 65804CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65804CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2549
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65804CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$424.1300 | Buy Now |
DISTI #
65804CYSL005-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$315.5850 / $326.8600 | Buy Now |
DISTI #
602-65804CY
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor 600V Braid PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 1 |
|
$327.1200 | Buy Now |
DISTI #
70139853
|
RS | Multiconductor, Flexible, 4C, 18AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65804CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$367.3900 | Buy Now |