There are no models available for this part yet.
Overview of 65804 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 65804 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2546
|
Newark | Unshielded Multiconductor Cable 4 Conductor 18Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire 65804 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$278.7000 / $281.5500 | Buy Now | |
DISTI #
65804SL005-ND
|
DigiKey | CABLE 4COND 18AWG SLATE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
9 In Stock |
|
$176.7452 / $217.7700 | Buy Now | |
DISTI #
602-65804
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$176.7400 / $216.5200 | Buy Now | |
DISTI #
70139790
|
RS | Multiconductor, Flexible, 4C, 18AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65804 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 5 |
|
$196.5600 / $220.8500 | Buy Now |
CAD Models for 65804 SL005 by Alpha Wire
Part Data Attributes for 65804 SL005 by Alpha Wire
65804 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
65804 SL005Alpha WireVS
-