Part Details for 65803CY SL005 by Alpha Wire
Overview of 65803CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65803CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2543
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65803CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$360.0600 | Buy Now |
DISTI #
65803CYSL005-ND
|
DigiKey | CABLE 3CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$285.0592 / $350.7300 | Buy Now |
DISTI #
602-65803CY
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 600V Braid PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$285.0600 / $317.7900 | Order Now |
DISTI #
70139850
|
RS | Multiconductor, Flexible, 3C, 18AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65803CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$323.4400 | RFQ |
Part Details for 65803CY SL005
65803CY SL005 CAD Models
65803CY SL005 Part Data Attributes
|
65803CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
65803CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |