Part Details for 65801-042LF by Amphenol Communications Solutions
Overview of 65801-042LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-042LF | Amphenol Communications Solutions | 10129274-042LF-MINITEK PWR4.2 CRIMP TOO | |
65801-042LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 13 Positions, 2.54mm (.100in) Pitch. | |
65801-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 28 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 65801-042LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K1461
|
Newark | Clincher Receptacle Ass-65801-042Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 65801-042LF RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.6300 | Buy Now |
DISTI #
65801-042LF-ND
|
DigiKey | CONN FFC FPC RCPT 13POS 2.54MM Min Qty: 480 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Clincher&trade, Flex Connectors - Receptacle Assembly - Single Row - 13 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
DISTI #
C1S227400439506
|
Chip1Stop | Conn Clincher RCP 13 POS 2.54mm IDT ST Cable Mount Tray RoHS: Compliant pbFree: No | 126 |
|
$0.3160 / $0.4000 | Buy Now |
Part Details for 65801-042LF
65801-042LF CAD Models
65801-042LF Part Data Attributes
|
65801-042LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65801-042LF
Amphenol Communications Solutions
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 13 Positions, 2.54mm (.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CLINCHER | |
Body Breadth | 0.1 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.942 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |
Alternate Parts for 65801-042LF
This table gives cross-reference parts and alternative options found for 65801-042LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65801-042LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65801-042 | FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 65801-042LF vs 65801-042 |