-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-033LF | Amphenol Communications Solutions | 65461-033LF-SHILED HDR | |
65801-033LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch. | |
65801-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 28 Positions, 2.54mm (.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K3354
|
Newark | Ffc/Fpc Connector, Receptacle, 4 Position 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Idc/Idt, Contact Position:-, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mmrohs Compliant: Yes |Amphenol Communications Solutions 65801-033LF RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
2266-65801-033LF-ND
|
DigiKey | CONN FFC FPC RCPT 4POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
286 In Stock |
|
$1.6100 | Buy Now |
DISTI #
609-3512-ND
|
DigiKey | CONN FFC FPC RCPT 4POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8494 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1344 Package Multiple: 84 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.7730 | Buy Now |
|
Onlinecomponents.com | Clincher&trade, Flex Connectors - Receptacle Assembly - Single Row - 4 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant |
286 Partner Stock |
|
$0.7960 / $0.9910 | Buy Now |
|
Master Electronics | Clincher&trade, Flex Connectors - Receptacle Assembly - Single Row - 4 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant |
286 Partner Stock |
|
$0.7960 / $0.9910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
65801-033LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65801-033LF
Amphenol Communications Solutions
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | CLINCHER | |
Body Breadth | 0.1 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.942 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |
This table gives cross-reference parts and alternative options found for 65801-033LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65801-033LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65801-033LF | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | 65801-033LF vs 65801-033LF |
65801-033 | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 65801-033LF vs 65801-033 |