-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4465
|
Newark | Acs 5X20Mm Smd Fuse Block/ Bulk Rohs Compliant: Yes |Littelfuse 65800003109 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.3600 | Buy Now |
DISTI #
F6818CT-ND
|
DigiKey | FUSE BLOK CARTRIDGE 250V 10A SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3904 In Stock |
|
$3.9010 / $8.7400 | Buy Now |
DISTI #
576-65800003109
|
Mouser Electronics | Fuse Holder ACS SMD Block RoHS: Compliant | 429 |
|
$3.9000 / $8.4300 | Buy Now |
|
Future Electronics | Copper Alloy Tin Surface Mount Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 800Reel |
|
$3.7900 / $3.9400 | Buy Now |
|
Future Electronics | Copper Alloy Tin Surface Mount Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.8600 / $5.0000 | Buy Now |
DISTI #
65800003109
|
TTI | Fuse Holder ACS SMD Block RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk |
Americas - 12000 In Stock |
|
$3.8600 / $4.1800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CARTRIDGE 250V 10A SMD | 0 |
|
$9.4801 / $10.4281 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy