Part Details for 658 by Adafruit Industries
Overview of 658 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6148
|
Newark | 5V 10A Switching Power Supply Rohs Compliant: Yes |Adafruit 658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
1528-1519-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 5V 50W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
204 In Stock |
|
$29.9500 | Buy Now |
DISTI #
485-658
|
Mouser Electronics | Adafruit Accessories 5V 10A Switching Power Supply RoHS: Compliant | 64 |
|
$29.9500 | Buy Now |
Part Details for 658
658 CAD Models
658 Part Data Attributes:
|
658
Adafruit Industries
Buy Now
|
Compare Parts:
658
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |