Part Details for 658-35ABT1E by Wakefield-Vette
Overview of 658-35ABT1E by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 658-35ABT1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-35ABT1E-ND
|
DigiKey | HEATSINK CPU 28MM SQBLK W/O TAPE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5756 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
658-35ABT1E
|
TME | Heatsink: extruded, grilled, BGA, black, L: 27.9mm, W: 27.9mm, 658 Min Qty: 1 | 0 |
|
$1.6300 / $2.1100 | RFQ |
DISTI #
000000000002424541
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA/PowerPC, Chomerics T405R Min Qty: 1000 | 0 |
|
$1.6200 / $1.7100 | Buy Now |