Part Details for 658-25AB by Wakefield-Vette
Overview of 658-25AB by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 658-25AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1036-ND
|
DigiKey | HEATSINK CPU 28MM SQ BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16571 In Stock |
|
$0.6954 / $1.0300 | Buy Now |
DISTI #
70236665
|
RS | Heatsink, Omnidirectional, 27mm, 6.4mm, 5C/W | Wakefield 658-25AB RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1 In Stock 4800 On Order |
|
$0.6750 / $1.1230 | Buy Now |
|
Quest Components | Heat Sink | 2 |
|
$1.4739 | Buy Now |
DISTI #
658-25AB
|
TME | Heatsink: extruded, grilled, BGA, black, L: 27.9mm, W: 27.9mm, 658 Min Qty: 1 | 1394 |
|
$0.9900 / $1.3400 | Buy Now |
DISTI #
658-25AB
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 148 |
|
RFQ | |
DISTI #
000000000000798897
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA and PowerPC, Aluminum Min Qty: 1200 | 0 |
|
$0.5581 / $0.7500 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1 In Stock 4800 On Order |
|
$0.6750 / $1.1230 | Buy Now |
Part Details for 658-25AB
658-25AB CAD Models
658-25AB Part Data Attributes:
|
658-25AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
658-25AB
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 6.4 mm | |
Length | 27.9 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 5.67 g | |
Width | 27.9 mm |