65781-095LF
Description: Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE

Overview of 65781-095LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 65781-095LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65781-095LF by Amphenol Communications Solutions

65781-095LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (10)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 65781-095LF
    Amphenol Communications Solutions
    Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 65781-095LF

This table gives cross-reference parts and alternative options found for 65781-095LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65781-095LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65781-095 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 65781-095LF vs 65781-095
Part Number Description Manufacturer Compare
79948-423LF Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65781-095LF vs 79948-423LF
71958-323 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 65781-095LF vs 71958-323
93696-423 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 65781-095LF vs 93696-423
BL1276246Z Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Fischer Elektronik GmbH & Co KG 65781-095LF vs BL1276246Z
91267-023LF Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65781-095LF vs 91267-023LF
803-99-046-10-004 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Mill-Max Mfg Corp 65781-095LF vs 803-99-046-10-004
55-123-046A-MIL Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc 65781-095LF vs 55-123-046A-MIL
89891-623 Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 65781-095LF vs 89891-623
71958-523R Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 65781-095LF vs 71958-523R
7-147096-3 46 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE's AMP 65781-095LF vs 7-147096-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65781-095LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65781-095LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 65781-095LF would you like to use for your alert(s)?
  • Please alert me when 65781-095LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65781-095LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65781-095LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65781-095LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65781-095LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65781-095LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: