Part Details for 65753-016LF by Amphenol FCi
Overview of 65753-016LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-016LF | Amphenol Communications Solutions | 68668-016LF-CUSTOMER HEAD | |
10066744-016LF | Amphenol Communications Solutions | 10066744-016LF-STRAIGHT HEADER | |
67273-016LF | Amphenol Communications Solutions | 67273-016LF-VERTICAL GUIDE PIN SLOTT |
Part Details for 65753-016LF
65753-016LF CAD Models
65753-016LF Part Data Attributes
|
65753-016LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65753-016LF
Amphenol FCi
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body Breadth | 0.183 inch | |
Body Depth | 0.74 inch | |
Body Length | 2.001 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 65753-016LF
This table gives cross-reference parts and alternative options found for 65753-016LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65753-016LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65753-016 | Board Connector, 16 Contact(s), 1 Row(s) | Amphenol FCi | 65753-016LF vs 65753-016 |