Part Details for 657004230201 by Wurth Elektronik
Overview of 657004230201 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657004230201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4040
|
Newark | Conn, Header, 4Pos, 2Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657004230201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $2.7800 | Buy Now |
DISTI #
732-657004230201-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
99 In Stock |
|
$1.8460 / $2.6700 | Buy Now |
DISTI #
710-657004230201
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Dual Row Male Header Vertical Classic Glow-Wire 4 Pins RoHS: Compliant | 224 |
|
$1.8400 / $2.6700 | Buy Now |
DISTI #
72P4264
|
Bürklin Elektronik | Pin header, 4 pole, pitch 5.7 mm, straight, black, 657004230201 Min Qty: 1 | 60 |
|
$1.9371 / $2.7468 | Buy Now |