Part Details for 657003130201 by Wurth Elektronik
Overview of 657003130201 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657003130201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4030
|
Newark | Conn, Header, 3Pos, 1Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657003130201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8600 | Buy Now |
DISTI #
732-657003130201-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
120 In Stock |
|
$1.2360 / $1.7900 | Buy Now |
DISTI #
710-657003130201
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Single Row Male Header Vertical Classic Glow-Wire 3 Pins RoHS: Compliant | 255 |
|
$1.2300 / $1.7900 | Buy Now |