Part Details for 657002240201 by Wurth Elektronik
Overview of 657002240201 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657002240201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4027
|
Newark | Conn, Header, 2Pos, 2Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657002240201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5200 / $2.1400 | Buy Now |
DISTI #
732-657002240201-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
120 In Stock |
|
$1.4240 / $2.0600 | Buy Now |
DISTI #
710-657002240201
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Dual Row Male Header Vertical with Snap-in Plastic Pegs Glow-Wire 2 Pins RoHS: Compliant | 240 |
|
$1.4200 / $2.0600 | Buy Now |
DISTI #
72P4269
|
Bürklin Elektronik | Pin header, 2 pole, pitch 5.7 mm, straight, black, 657002240201 Min Qty: 1 | 60 |
|
$1.4796 / $2.0966 | Buy Now |