Part Details for 657-20ABPESC by Wakefield-Vette
Overview of 657-20ABPESC by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657-20ABPESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0183
|
Newark | High Performance Heat Sink For Vertical Board Mounting T0220, T0227, T0218 Rohs Compliant: Yes |Wakefield Thermal 657-20ABPESC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $7.2600 | Buy Now |
DISTI #
657-20ABPESC-ND
|
DigiKey | HEATSINK TO-220 W/PINS BLK 2" Min Qty: 600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
573 In Stock |
|
$4.0000 / $6.9300 | Buy Now |
DISTI #
61656971
|
Verical | 657-20ABPESC Min Qty: 10 Package Multiple: 5 Date Code: 1846 | Americas - 570 |
|
$5.1515 / $8.7722 | Buy Now |
DISTI #
657-20ABPESC
|
TME | Heatsink: extruded, H, TO220, black, L: 41.9mm, W: 50.8mm, H: 25.4mm Min Qty: 1 | 0 |
|
$2.3900 / $3.3800 | RFQ |
DISTI #
000000000002424534
|
Sager | Heat Sinks HEAT SINK TO-218/TO-220/TO-247 Min Qty: 600 | 0 |
|
$3.6700 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
573 In Stock |
|
$4.0000 / $6.9300 | Buy Now |