Part Details for 657-15ABPEN by Wakefield-Vette
Overview of 657-15ABPEN by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657-15ABPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0180
|
Newark | High Performance Heat Sink For Vertical Board Mounting T0220, T0227, T0218 Rohs Compliant: Yes |Wakefield Thermal 657-15ABPEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
345-1223-ND
|
DigiKey | HEATSINK TO-220 W/PINS BLK 1.5" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3246 In Stock |
|
$1.1181 / $1.6600 | Buy Now |
DISTI #
567-657-15ABPEN
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 1275 |
|
$1.4100 / $1.6600 | Buy Now |
|
Onlinecomponents.com | HIGH PERFORMANCE HEAT SINKS RoHS: Compliant |
1129 In Stock |
|
$1.0400 / $1.5800 | Buy Now |
DISTI #
657-15ABPEN
|
TME | Heatsink: extruded, H, TO218,TO220,TO247, black, L: 41.9mm, 3.3°C/W Min Qty: 1 | 478 |
|
$1.3500 / $1.6000 | Buy Now |
DISTI #
657-15ABPEN
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000002424530
|
Sager | Heat Sinks High Performance Heat Sink for Vertical Board Mounting TO-220, TO-227, TO-218 Min Qty: 1000 | 0 |
|
$0.8960 / $1.2000 | Buy Now |
|
Master Electronics | HIGH PERFORMANCE HEAT SINKS RoHS: Compliant |
1129 In Stock |
|
$1.0400 / $1.5800 | Buy Now |