There are no models available for this part yet.
Overview of 656V10004C2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 656V10004C2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656V10004C2T-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8817 | Buy Now | |
DISTI #
656V10004C2T
|
Avnet Americas | Advanced PLL Clock LVDS 100MHz ±30ppm Stability 2.5V T/R - Tape and Reel (Alt: 656V10004C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2665 / $3.0532 | Buy Now | |
DISTI #
774-656V10004C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL LVDS Clock, 100.0000MHz, +2.5V, Stab 30ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.7100 / $2.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $5.2600 | Buy Now | ||
DISTI #
656V10004C2T
|
Avnet Abacus | - Tape and Reel (Alt: 656V10004C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 656V10004C2T by CTS Corporation
Part Data Attributes for 656V10004C2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
30%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max
|
0.5 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 656V10004C2T
This table gives cross-reference parts and alternative options found for 656V10004C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 656V10004C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225VEN100.000000M-DEGA3 | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG3225VEN100.000000M-DEGA3 |
SG7050VEN100.000000M-DEGA0 | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG7050VEN100.000000M-DEGA0 |
SG3225VEN100.000000M-DEGA0 | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG3225VEN100.000000M-DEGA0 |
SG7050VEN100.000000M-DEHA3 | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG7050VEN100.000000M-DEHA3 |
SG7050VEN100.000000M-DEGA | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG7050VEN100.000000M-DEGA |
SG3225VEN100.000000M-DEGA | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG3225VEN100.000000M-DEGA |
SG3225VEN100.000000M-DEHA | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG3225VEN100.000000M-DEHA |
SG7050VEN100.000000M-DEHA | LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 656V10004C2T vs SG7050VEN100.000000M-DEHA |