Part Details for 656P10005C2T by CTS Corporation
Overview of 656P10005C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656P10005C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656P10005C2T-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9723 | Buy Now |
DISTI #
656P10005C2T
|
Avnet Americas | Advanced PLL Clock LVPECL 100MHz ?25ppm Stability 2.5V T/R - Tape and Reel (Alt: 656P10005C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
DISTI #
774-656P10005C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL LVPECL Clock, 100.0000MHz, +2.5V, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.8400 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $5.4400 | Buy Now |
DISTI #
656P10005C2T
|
Avnet Abacus | - Tape and Reel (Alt: 656P10005C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 656P10005C2T
656P10005C2T CAD Models
656P10005C2T Part Data Attributes
|
656P10005C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
656P10005C2T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 656P10005C2T
This table gives cross-reference parts and alternative options found for 656P10005C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 656P10005C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22J2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22J2H-100.000MTR |
EMCL22E2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22E2J-100.000M |
EMCL22N2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22N2J-100.000M |
EMCL22E2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22E2H-100.000MTR |
EMCL22N2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22N2H-100.000M |
EMCL22J2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22J2H-100.000M |
XPP726100.000000I | LVPECL Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | 656P10005C2T vs XPP726100.000000I |
AK5PBF1-100.0000T2 | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | 656P10005C2T vs AK5PBF1-100.0000T2 |
EMCL22N2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 656P10005C2T vs EMCL22N2H-100.000MTR |
AK5PBF1-100.0000 | XTAL OSC XO 100MHZ 2.5V LVPECL | Abracon Corporation | 656P10005C2T vs AK5PBF1-100.0000 |