Part Details for 65672-016 by Amphenol Communications Solutions
Overview of 65672-016 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 65672-016
65672-016 CAD Models
65672-016 Part Data Attributes
|
65672-016
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65672-016
Amphenol Communications Solutions
Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 65672-016
This table gives cross-reference parts and alternative options found for 65672-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65672-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65672-016LF | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65672-016 vs 65672-016LF |