65648-432LF
Description: Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 65648-432LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 65648-432LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65648-432LF by Amphenol Communications Solutions

65648-432LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 65648-432LF
    Amphenol Communications Solutions
    Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 65648-432LF

This table gives cross-reference parts and alternative options found for 65648-432LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65648-432LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65648-432LF Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65648-432LF vs 65648-432LF
65648-432 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65648-432LF vs 65648-432
Part Number Description Manufacturer Compare
68002-332LF Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65648-432LF vs 68002-332LF
94611-732H Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65648-432LF vs 94611-732H
91276-432 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65648-432LF vs 91276-432
8614-00-32-1-Y0-2-696-LF Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65648-432LF vs 8614-00-32-1-Y0-2-696-LF
78511-532 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65648-432LF vs 78511-532
8614-00-32-1-Y0-2-315-LF Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65648-432LF vs 8614-00-32-1-Y0-2-315-LF
78938-632 Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 65648-432LF vs 78938-632
8614-00-32-1-YO-4-315 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65648-432LF vs 8614-00-32-1-YO-4-315
65645-132 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65648-432LF vs 65645-132
65454-433 Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65648-432LF vs 65454-433

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65648-432LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65648-432LF by Amphenol Communications Solutions

  • Please alert me when 65648-432LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 65648-432LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65648-432LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 65648-432LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65648-432LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65648-432LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: