Part Details for 65647-413LF by Amphenol Communications Solutions
Overview of 65647-413LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564710064LF | Amphenol Communications Solutions | 86564710064LF-DSUB CRIMP CONTACT PIN | |
66564-726LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 26 Positions, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
66564-714LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 14 Positions, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Part Details for 65647-413LF
65647-413LF CAD Models
65647-413LF Part Data Attributes
|
65647-413LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65647-413LF
Amphenol Communications Solutions
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65647-413LF
This table gives cross-reference parts and alternative options found for 65647-413LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65647-413LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-13-1-YO-7-319-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 8614-00-13-1-YO-7-319-LF |
78999-913LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 78999-913LF |
66412-113LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 66412-113LF |
68633-213LF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 68633-213LF |
78959-913LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 78959-913LF |
65516-113 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 65647-413LF vs 65516-113 |
8614-00-13-1-Y0-1-323-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 65647-413LF vs 8614-00-13-1-Y0-1-323-LF |
8614-00-13-1-YO-7-313 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 65647-413LF vs 8614-00-13-1-YO-7-313 |
22-23-2138 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 65647-413LF vs 22-23-2138 |
77312-124 | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 65647-413LF vs 77312-124 |