65646-106LF
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 65646-106LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
86564610065LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 5000/Reel (ref drg for reel feeding direction).
86564610064LF Amphenol Communications Solutions D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel (ref drg for reel feeding direction).
86564620065LF Amphenol Communications Solutions 86564620065LF-DSUB CRIMP CONTACT PIN

CAD Models for 65646-106LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65646-106LF by Amphenol FCi

65646-106LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 65646-106LF
    Amphenol FCi
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 65646-106LF

This table gives cross-reference parts and alternative options found for 65646-106LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65646-106LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65646-106 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65646-106LF vs 65646-106
Part Number Description Manufacturer Compare
87827-306 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65646-106LF vs 87827-306
78511-006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65646-106LF vs 78511-006
65649-306LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65646-106LF vs 65649-306LF
68422-406HLF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65646-106LF vs 68422-406HLF
68603-006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65646-106LF vs 68603-006
8614-00-06-1-Y0-8-313-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65646-106LF vs 8614-00-06-1-Y0-8-313-LF
69188-606 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65646-106LF vs 69188-606
68771-406HLF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65646-106LF vs 68771-406HLF
8614-00-06-1-Y0-10-316-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65646-106LF vs 8614-00-06-1-Y0-10-316-LF
8614-00-06-1-YO-1-063-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65646-106LF vs 8614-00-06-1-YO-1-063-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65646-106LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65646-106LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65646-106LF would you like to use for your alert(s)?
  • Please alert me when 65646-106LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65646-106LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65646-106LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65646-106LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65646-106LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65646-106LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: