Part Details for 65642-105 by Amphenol FCi
Overview of 65642-105 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-65642B/883 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM | |
HM1-65642/883 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM | |
HM1-65642-9 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM |
Part Details for 65642-105
65642-105 CAD Models
65642-105 Part Data Attributes
|
65642-105
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65642-105
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65642-105
This table gives cross-reference parts and alternative options found for 65642-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65642-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65522-905 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65642-105 vs 65522-905 |
67465-205 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-105 vs 67465-205 |
68423-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65642-105 vs 68423-005HLF |
65529-405 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-105 vs 65529-405 |
8614-20-5-1-LO-9 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65642-105 vs 8614-20-5-1-LO-9 |
647048-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 65642-105 vs 647048-5 |
G805303025 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 65642-105 vs G805303025 |
HB0205G-K0 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 65642-105 vs HB0205G-K0 |
92632-505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-105 vs 92632-505 |
65532-205 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65642-105 vs 65532-205 |