Part Details for 6564-06-06-2BSP by Brennan Industries
Overview of 6564-06-06-2BSP by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-564KLC | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-564 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-564KLB | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6564-06-06-2BSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74779317
|
RS | 06MJ-06FJS-02FBSP Gauge Port Branch Tee | Brennan 6564-06-06-2BSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3400 | RFQ |