Part Details for 65628-327 by Amphenol Communications Solutions
Overview of 65628-327 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65628-327
65628-327 CAD Models
65628-327 Part Data Attributes
|
65628-327
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65628-327
Amphenol Communications Solutions
Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65628-327
This table gives cross-reference parts and alternative options found for 65628-327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65628-327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-10-127-10-009 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 65628-327 vs 399-10-127-10-009 |
65523-427 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 65523-427 |
42377-0307 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65628-327 vs 42377-0307 |
65530-227 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 65530-227 |
78541-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 78541-627 |
68498-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 68498-627 |
79409-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 79409-627 |
68461-627 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65628-327 vs 68461-627 |
77315-101-18-27 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 77315-101-18-27 |
65532-127 | Board Connector, 27 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65628-327 vs 65532-127 |