Part Details for 65610-910 by Amphenol FCi
Overview of 65610-910 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136656-1021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136656-1011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. |
Part Details for 65610-910
65610-910 CAD Models
65610-910 Part Data Attributes
|
65610-910
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65610-910
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65610-910
This table gives cross-reference parts and alternative options found for 65610-910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65610-910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66506-348T | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65610-910 vs 66506-348T |
86837-710LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65610-910 vs 86837-710LF |
65863-383LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65610-910 vs 65863-383LF |
73650-7107 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65610-910 vs 73650-7107 |
73650-1107LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65610-910 vs 73650-1107LF |
65863-387 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65610-910 vs 65863-387 |
65863-166R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65610-910 vs 65863-166R |
66963-387 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65610-910 vs 66963-387 |
65863-384P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65610-910 vs 65863-384P |
65863-396R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65610-910 vs 65863-396R |