Part Details for 6560RN122M101PRWM by Knowles Capacitors
Overview of 6560RN122M101PRWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560RN122M101PRWM
6560RN122M101PRWM CAD Models
6560RN122M101PRWM Part Data Attributes
|
6560RN122M101PRWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560RN122M101PRWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560RN122M101PRWM
This table gives cross-reference parts and alternative options found for 6560RN122M101PRWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560RN122M101PRWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560N122M101PHT-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560N122M101PHT-HB |
6560RN122M101CW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101CW |
6560RN122M101NTM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101NTM |
6560N122M101DHW-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560N122M101DHW-HB |
6560N122M101YH-HB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560N122M101YH-HB |
6560N122M101YM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560N122M101YM |
6560RN122M101NGTM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101NGTM |
6560RN122M101PRM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101PRM |
6560RN122M101CTM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101CTM |
6560RN122M101KW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6560, | Knowles Capacitors | 6560RN122M101PRWM vs 6560RN122M101KW |