Part Details for 6560N622F601PHM by Knowles Capacitors
Overview of 6560N622F601PHM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560N622F601PHM
6560N622F601PHM CAD Models
6560N622F601PHM Part Data Attributes
|
6560N622F601PHM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560N622F601PHM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560N622F601PHM
This table gives cross-reference parts and alternative options found for 6560N622F601PHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560N622F601PHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560N622F601YHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601YHT |
6560N622F601YH-HK | Ceramic Capacitor, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601YH-HK |
6560N622F601VW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601VW |
6560N622F601P | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601P |
6560N622F601YWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601YWM |
6560N622F601DH-HS | Ceramic Capacitor, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601DH-HS |
6560N622F601SHTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601SHTM |
6560N622F601YHW-HK | Ceramic Capacitor, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601YHW-HK |
6560N622F601VHWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601VHWM |
6560N622F601PM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 6560, | Knowles Capacitors | 6560N622F601PHM vs 6560N622F601PM |