Part Details for 6560N163P202YTM by Knowles Capacitors
Overview of 6560N163P202YTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560N163P202YTM
6560N163P202YTM CAD Models
6560N163P202YTM Part Data Attributes
|
6560N163P202YTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560N163P202YTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560N163P202YTM
This table gives cross-reference parts and alternative options found for 6560N163P202YTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560N163P202YTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560N163P202YHW-HB | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202YHW-HB |
6560N163P202YW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202YW |
6560N163P202VHM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202VHM |
6560N163P202DH-HB | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202DH-HB |
6560N163P202NHW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202NHW |
6560N163P202SHWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202SHWM |
6560N163P202ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202ST |
6560N163P202VHT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202VHT |
6560N163P202NTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202NTM |
6560N163P202YH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.016uF, 6560, | Knowles Capacitors | 6560N163P202YTM vs 6560N163P202YH |