Part Details for 6560N111P402N by Knowles Capacitors
Overview of 6560N111P402N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560N111P402N
6560N111P402N CAD Models
6560N111P402N Part Data Attributes
|
6560N111P402N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560N111P402N
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560N111P402N
This table gives cross-reference parts and alternative options found for 6560N111P402N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560N111P402N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560N111P402YHW-HB | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402YHW-HB |
6560N111P402NHTM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402NHTM |
6560N111P402NM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402NM |
6560N111P402YHWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402YHWM |
6560N111P402PHT-HB | Ceramic Capacitor, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402PHT-HB |
6560N111P402VHWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402VHWM |
6560N111P402VW | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402VW |
6560N111P402NHWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402NHWM |
6560N111P402NH | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402NH |
6560N111P402YH | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00011uF, 6560, | Knowles Capacitors | 6560N111P402N vs 6560N111P402YH |