Part Details for 6560C103M802BWM by Knowles Capacitors
Overview of 6560C103M802BWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560C103M802BWM
6560C103M802BWM CAD Models
6560C103M802BWM Part Data Attributes
|
6560C103M802BWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560C103M802BWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Copper (Cu) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560C103M802BWM
This table gives cross-reference parts and alternative options found for 6560C103M802BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560C103M802BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560RB103M802ST | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560RB103M802ST |
6560B103M802YH | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802YH |
6560B103M802DHT | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802DHT |
6560B103M802DHM | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802DHM |
6560RB103M802S | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560RB103M802S |
6560RB103M802KM | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560RB103M802KM |
6560B103M802CHM | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802CHM |
6560B103M802DH-HK | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802DH-HK |
6560B103M802PTM | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560B103M802PTM |
6560C103M802PWM | Ceramic Capacitor, Ceramic, 8000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 6560, | Knowles Capacitors | 6560C103M802BWM vs 6560C103M802PWM |