Part Details for 6560B682K103PHW by Knowles Capacitors
Overview of 6560B682K103PHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560B682K103PHW
6560B682K103PHW CAD Models
6560B682K103PHW Part Data Attributes
|
6560B682K103PHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560B682K103PHW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560B682K103PHW
This table gives cross-reference parts and alternative options found for 6560B682K103PHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560B682K103PHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560RB682K103CW | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560RB682K103CW |
6560C682K103EW | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560C682K103EW |
6560C682K103ETM | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560C682K103ETM |
6560B682K103YHWM | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560B682K103YHWM |
6560RB682K103NG | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560RB682K103NG |
6560C682K103EM | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560C682K103EM |
6560B682K103DHM | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560B682K103DHM |
6560B682K103STM | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560B682K103STM |
6560B682K103VW | Ceramic Capacitor, Multilayer, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560B682K103VW |
6560C682K103PTM | Ceramic Capacitor, Ceramic, 10000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 6560, | Knowles Capacitors | 6560B682K103PHW vs 6560C682K103PTM |