Part Details for 6560B624P501PTM by Knowles Capacitors
Overview of 6560B624P501PTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560B624P501PTM
6560B624P501PTM CAD Models
6560B624P501PTM Part Data Attributes
|
6560B624P501PTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560B624P501PTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.62 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560B624P501PTM
This table gives cross-reference parts and alternative options found for 6560B624P501PTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560B624P501PTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560B624P501PHW-HS | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501PHW-HS |
6560B624P501VTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501VTM |
6560B624P501DH | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501DH |
6560B624P501YHW-HS | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501YHW-HS |
6560B624P501YHT-HB | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501YHT-HB |
6560B624P501CM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501CM |
6560B624P501YHWM | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501YHWM |
6560B624P501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501CT |
6560B624P501DHW-HK | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501DHW-HK |
6560B624P501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.62uF, 6560, | Knowles Capacitors | 6560B624P501PTM vs 6560B624P501ST |