Part Details for 6560B513P601CHT by Knowles Capacitors
Overview of 6560B513P601CHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560B513P601CHT
6560B513P601CHT CAD Models
6560B513P601CHT Part Data Attributes
|
6560B513P601CHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560B513P601CHT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560B513P601CHT
This table gives cross-reference parts and alternative options found for 6560B513P601CHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560B513P601CHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560B513P601PH-HB | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601PH-HB |
6560B513P601SWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601SWM |
6560B513P601PHT-HK | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601PHT-HK |
6560B513P601YHW-HB | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601YHW-HB |
6560B513P601DH | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601DH |
6560B513P601NHTM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601NHTM |
6560B513P601NHM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601NHM |
6560B513P601PHW-HB | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601PHW-HB |
6560B513P601VM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601VM |
6560B513P601PHWM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 6560, | Knowles Capacitors | 6560B513P601CHT vs 6560B513P601PHWM |