Part Details for 6560B334J102SHM by Knowles Capacitors
Overview of 6560B334J102SHM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6560B334J102SHM
6560B334J102SHM CAD Models
6560B334J102SHM Part Data Attributes
|
6560B334J102SHM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
6560B334J102SHM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 6560 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 15.2 mm |
Alternate Parts for 6560B334J102SHM
This table gives cross-reference parts and alternative options found for 6560B334J102SHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6560B334J102SHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6560C334J102KT | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560C334J102KT |
6560B334J102YHW-HK | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102YHW-HK |
6560B334J102P | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102P |
6560RB334J102NTM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560RB334J102NTM |
6560B334J102YH-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102YH-HB |
6560B334J102VWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102VWM |
6560RB334J102CWM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560RB334J102CWM |
6560RB334J102NGM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560RB334J102NGM |
6560B334J102VM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102VM |
6560B334J102VT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 6560, | Knowles Capacitors | 6560B334J102SHM vs 6560B334J102VT |