Part Details for 65607 by Klein Tools Inc
Overview of 65607 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0732LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 7 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136656-0742NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 7 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | |
10136656-0721LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 7 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 65607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9709
|
Newark | 7/16" Socket, 0.25" Drive, Hex, Socket Type:Hex, Af Size - Metric:11.1125Mm, Af Size - Imperial:0.4375", Drive Size - Imperial:0.25", Product Range:- Rohs Compliant: Na |Klein Tools 65607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
65607-ND
|
DigiKey | SKT 6 POINT CHROME FINISH 7/16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $4.5100 | Buy Now |