Part Details for 65603 SL001 by Alpha Wire
Overview of 65603 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65603S100BG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65603S100PFG8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM | |
71V65603S133BGI8 | Renesas Electronics Corporation | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM |
Price & Stock for 65603 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2490
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.5Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65603 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,228.6100 | Buy Now |
DISTI #
65603SL001-ND
|
DigiKey | CABLE 3COND 16AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$972.7033 / $992.8600 | Buy Now |
DISTI #
602-65603-1000
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$975.0900 / $1,031.5700 | Order Now |
DISTI #
70139755
|
RS | Multiconductor, Flexible, 3C, 16AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65603 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,064.2700 | RFQ |
Part Details for 65603 SL001
65603 SL001 CAD Models
65603 SL001 Part Data Attributes
|
65603 SL001
Alpha Wire
Buy Now
|
Compare Parts:
65603 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |