Part Details for 6560-0145-01 by Encitech AB
Overview of 6560-0145-01 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4014-561MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6560-0145-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-6560-0145-01-ND
|
DigiKey | D-SUB BACKSHELL, 9-WAY, SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bag |
974 In Stock |
|
$1.6585 / $3.9000 | Buy Now |
DISTI #
DTPK09-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 119 |
|
$2.7300 / $3.8900 | Buy Now |