Part Details for 656 by HH Smith
Overview of 656 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3260 |
|
Buy Now | ||
DISTI #
HHS656
|
Heilind Electronics | PLG 656 HOLE VENT STL | Americas - 29 in Stock |
|
$1.7983 | Buy Now |
|
Onlinecomponents.com | Steel Hole Plug - 1" Hole Diameter - 1-5/32" Diameter - 19/64" Length - 5/64" Height. RoHS: Compliant | 0 |
|
$1.3400 / $3.7500 | Buy Now |
DISTI #
HHS656
|
Interstate Connecting Components | PLG 656 HOLE VENT STL | 9 |
|
$1.7983 | Buy Now |