Part Details for 656 by EiKO Global LLC
Overview of 656 by EiKO Global LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C7429
|
Newark | #656 Wedge Base Bulb - T-31/4 Type - 28.0V .06A, Light Source:Incandescent, Lamp Base Type:Miniature Wedge, Input Power:-, Input Voltage:28V, Product Range:- Rohs Compliant: Yes |Eiko 656 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.4700 | Buy Now |
DISTI #
70314581
|
RS | LAMP, MINIATURE, T-3 1/4, WEDGE BASE, 28.00 VOLTS, 0.06 AMPS | EIKO 656 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4700 | RFQ |
|
Onlinecomponents.com | T-3 1/4 Wedge Base Incandescent Lamp |
10 In Stock |
|
$1.1500 / $6.9200 | Buy Now |