Part Details for 656-3124-303F by Dialight
Overview of 656-3124-303F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 656-3124-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9803
|
Newark | 1/2" Dome R/G 24Vdc W/Lead/Bag Rohs Compliant: Yes |Dialight 656-3124-303F RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $17.7600 | Buy Now |
DISTI #
645-656-3124-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Red/Green 24VDC w/Leads RoHS: Compliant | 0 |
|
$12.6600 / $13.3300 | Order Now |
DISTI #
74748727
|
RS | Panel mount indicator, 1/2 inch, Dome Red/Green, 24VDC with LEAD | Dialight 656-3124-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 51 |
|
$13.3500 / $16.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$13.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9800 / $20.3700 | Buy Now |
DISTI #
656-3124-303F
|
TTI | LED Panel Mount Indicators 1/2 Dome Red/Green 24VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.9800 / $13.8000 | Buy Now |
DISTI #
000000000005770858
|
Sager | LED Panel Mount Indicators 1/2 Dome Red/Green 24VDC w/Leads Min Qty: 51 | 0 |
|
$14.2700 / $15.2900 | Buy Now |
Part Details for 656-3124-303F
656-3124-303F CAD Models
656-3124-303F Part Data Attributes
|
656-3124-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-3124-303F
Dialight
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Additional Feature | UL Listed | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 490.0/1340.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |