There are no models available for this part yet.
Overview of 656-3122-203F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 656-3122-203F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC9793
|
Newark | 1/2" Dom R/G 5Vdc W/Lead/Bag Rohs Compliant: Yes |Dialight 656-3122-203F RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.8300 | Buy Now | |
DISTI #
645-656-3122-203F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Red/Green 5VDC w/Leads RoHS: Compliant | 26 |
|
$12.2700 / $17.5000 | Buy Now | |
DISTI #
74748729
|
RS | Panel mount indicator, 1/2 inch, Dome Red/Green, 5VDC with LEAD | Dialight 656-3122-203F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 57 |
|
$12.6200 / $15.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6200 / $17.5800 | Buy Now | ||
DISTI #
656-3122-203F
|
TTI | LED Panel Mount Indicators 1/2 Dome Red/Green 5VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4300 / $13.2300 | Buy Now | |
DISTI #
000000000005770848
|
Sager | LED Panel Mount Indicators 1/2 Dome Red/Green 5VDC w/Leads Min Qty: 57 | 0 |
|
$12.7100 / $13.6200 | Buy Now |
CAD Models for 656-3122-203F by Dialight
Part Data Attributes for 656-3122-203F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-07-18
|
Additional Feature
|
UL Listed
|
Color
|
RED/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.008 A
|
Forward Voltage-Max
|
5 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
490.0/1340.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|