Part Details for 656-3108-203F by Dialight
Overview of 656-3108-203F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-822ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 656-3108-203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9789
|
Newark | 1/2" Dom Rd 37.5Vdc W/Lead/Bag Rohs Compliant: Yes |Dialight 656-3108-203F RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.8300 | Buy Now |
DISTI #
645-656-3108-203F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Red 37.5VDC w/Leads RoHS: Compliant | 0 |
|
$12.2300 / $13.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6200 / $17.5800 | Buy Now |
DISTI #
656-3108-203F
|
TTI | LED Panel Mount Indicators 1/2 Dome Red 37.5VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.3100 / $13.1200 | Buy Now |
DISTI #
000000000005770844
|
Sager | LED Panel Mount Indicators 1/2 Dome Red 37.5VDC w/Leads Min Qty: 57 | 0 |
|
$12.7100 / $13.6200 | Buy Now |
Part Details for 656-3108-203F
656-3108-203F CAD Models
656-3108-203F Part Data Attributes
|
656-3108-203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-3108-203F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE | |
Forward Voltage-Max | 37.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 410.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |