There are no models available for this part yet.
Overview of 656-3105-303F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | |
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-105KE | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 656-3105-303F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74Y9618
|
Newark | Led Indicator, Panel, 12.7Mm, Red, 120V, Led Color:Red, Operating Voltage:120V, Mounting Hole Dia:12.7Mm, Forward Current If:5Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-3105-303F RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $14.7800 | Buy Now | |
DISTI #
645-656-3105-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Red 120V w/Leads RoHS: Compliant | 13 |
|
$11.8000 / $20.9000 | Buy Now | |
DISTI #
70715420
|
RS | Indicator Panel Mount 1/2" Red Dome Lens 120VAC/VDC Wire Leads | Dialight 656-3105-303F RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5700 / $29.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.4300 | Buy Now | ||
Onlinecomponents.com | Indicator Panel Mount 1/2" Red Dome Lens 120VAC/VDC Wire Leads | Dialight 656-3105-303F RoHS: Compliant |
56 On Order |
|
$13.6600 / $25.5200 | Buy Now | ||
DISTI #
656-3105-303F
|
TTI | LED Panel Mount Indicators 1/2 Dome Red 120V w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$11.9500 / $20.6900 | Buy Now | |
DISTI #
000000000005421465
|
Sager | LED Panel Mount Indicators 1/2 Dome Red 120V w/Leads Min Qty: 56 | 0 |
|
$12.9700 / $13.8900 | Buy Now | |
Master Electronics | Indicator Panel Mount 1/2" Red Dome Lens 120VAC/VDC Wire Leads | Dialight 656-3105-303F RoHS: Compliant |
56 On Order |
|
$13.6600 / $25.5200 | Buy Now |
CAD Models for 656-3105-303F by Dialight
Part Data Attributes for 656-3105-303F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL Listed
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.005 A
|
Forward Voltage-Max
|
120 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
410.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|