There are no models available for this part yet.
Overview of 656-3005-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 656-3005-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y3506
|
Newark | 1/2 Dom Wht 120Ac/Dc W/Term Rohs Compliant: Yes |Dialight 656-3005-304F Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$15.8800 / $16.6500 | Buy Now | |
DISTI #
96Y6220
|
Newark | 1/2" Dom Wht 120Ac/Dc W/Term/Bag Rohs Compliant: Yes |Dialight 656-3005-304F Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $14.8700 | Buy Now | |
DISTI #
645-656-3005-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome White 120V w/Terminals RoHS: Compliant | 0 |
|
$13.2100 / $18.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$11.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
62 Partner Stock |
|
$12.1700 / $18.2800 | Buy Now | ||
DISTI #
67387853
|
Verical | High Intensity LED Panel Mount Indicator Min Qty: 6 Package Multiple: 1 | Americas - 62 |
|
$11.9800 / $12.4400 | Buy Now | |
DISTI #
656-3005-304F
|
TTI | LED Panel Mount Indicators 1/2 Dome White 120V w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8100 | Buy Now | |
DISTI #
656-3005-304F
|
IBS Electronics | High Intensity LED Panel Mount Indicator Min Qty: 10 Package Multiple: 1 | 62 |
|
$12.4670 / $12.9350 | Buy Now | |
Master Electronics | RoHS: Compliant |
62 Partner Stock |
|
$12.1700 / $18.2800 | Buy Now |
CAD Models for 656-3005-304F by Dialight
Part Data Attributes for 656-3005-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.005 A
|
Forward Voltage-Max
|
120 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
660.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|