Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
132-20L
Coilcraft Inc
General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-20SM
Coilcraft Inc
General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD
132-20SMGLB
Coilcraft Inc
General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Operating Temperature-Max
Operating Temperature-Min
Optoelectronic Device Type
Want to compare parts?
Dialight
Dual Color LED,
VS
Select a part to compare
Choose Part to Compare
Search a specific part