-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1309BRUZ | Analog Devices | Low Cost Diff 4:1 Mux | |
ADG1309BRUZ-REEL7 | Analog Devices | Low Cost Diff 4:1 Mux | |
DC1309A | Analog Devices | LT3474EFE-1 - 1A Step Down LED |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3490
|
Newark | Led Panel Mt. Indicators 1/2 Flat Yellow 230Vac Rohs Compliant: Yes |Dialight 656-1309-304F RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$13.0300 / $13.9300 | Buy Now |
DISTI #
645-656-1309-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Yellow 230VAC w/Terminals RoHS: Compliant | 23 |
|
$11.4000 / $17.6600 | Buy Now |
DISTI #
70715405
|
RS | Indicator Panel Mount 1/2" Flat Yellow Lens 230VAC QC Terminals | Dialight 656-1309-304F RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4400 | RFQ |
|
Future Electronics | 656-1309-304F 1/2 FLT YL 230VAC W/TERM RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.0100 | Buy Now |
|
Onlinecomponents.com | Indicator Panel Mount 1/2" Flat Yellow Lens 230VAC QC Terminals | Dialight 656-1309-304F RoHS: Compliant |
77 Partner Stock |
|
$11.7400 / $15.3800 | Buy Now |
DISTI #
656-1309-304F
|
TTI | LED Panel Mount Indicators The factory is currently not accepting orders for this product RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 / $12.4400 | Buy Now |
DISTI #
656-1309-304F
|
IBS Electronics | Indicator Panel Mount 1/2", Flat Yellow Lens 230VAC QC Terminals Dialight 656-1309-304F Min Qty: 68 Package Multiple: 1 | 77 |
|
$12.9350 | Buy Now |
DISTI #
000000000005421450
|
Sager | LED Panel Mount Indicators 1/2 Flat Yellow 230VAC w/Terminals Min Qty: 58 | 0 |
|
$12.5400 / $13.4300 | Buy Now |
|
Master Electronics | Indicator Panel Mount 1/2" Flat Yellow Lens 230VAC QC Terminals | Dialight 656-1309-304F RoHS: Compliant |
77 Partner Stock |
|
$11.7400 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-1309-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1309-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 230 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 190.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |