656-1308-204F
Dialight
Description: Single Color LED,

Overview of 656-1308-204F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4204F Toshiba Electronic Devices & Storage Corporation Intelligent power device 600V (High voltage PWM DC brushless motor driver)
130-8282-11D Amphenol Communications Solutions Paladin 8-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS
130-8262-15D Amphenol Communications Solutions Paladin Plus 8-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS

Price & Stock for 656-1308-204F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC9698
Newark 1/2" Flt Yl 37.5Vdc W/Term/Bag Rohs Compliant: Yes |Dialight 656-1308-204F RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $15.6100
  • 100 $13.6900
  • 250 $12.8700
$12.8700 / $15.6100 Buy Now
DISTI # 645-656-1308-204F
Mouser Electronics LED Panel Mount Indicators 1/2 Flat Yellow 37.5VDC w/Terminals RoHS: Compliant 0
  • 58 $13.0700
$13.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag 0
Bag
  • 58 $12.0100
$12.0100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15 $17.6500
  • 29 $13.6900
  • 44 $12.6300
  • 58 $12.3800
$12.3800 / $17.6500 Buy Now
DISTI # 656-1308-204F
TTI LED Panel Mount Indicators The factory is currently not accepting orders for this product RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk Americas - 0
  • 58 $12.9400
$12.9400 Buy Now
DISTI # 000000000005770751
Sager LED Panel Mount Indicators 1/2 Flat Yellow 37.5VDC w/Terminals Min Qty: 58 0
  • 58 $13.4300
  • 110 $13.0600
  • 219 $12.5400
$12.5400 / $13.4300 Buy Now

CAD Models for 656-1308-204F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 656-1308-204F by Dialight

656-1308-204F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-07-18
Samacsys Manufacturer
Dialight
Additional Feature
UL RECOGNIZED
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.0085 A
Forward Voltage-Max
37.5 V
Lens Type
TRANSPARENT
Luminous Intensity-Nom
190.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
CYLINDRICAL
Surface Mount
NO
Want to compare parts?
  1. 656-1308-204F
    Dialight
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 656-1308-204F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 656-1308-204F by Dialight

Select Manufacturer
Which Manufacturer of 656-1308-204F would you like to use for your alert(s)?
  • Please alert me when 656-1308-204F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 656-1308-204F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 656-1308-204F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 656-1308-204F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 656-1308-204F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 656-1308-204F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: