-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
656-120A-303F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB9120AFTG | Toshiba Electronic Devices & Storage Corporation | Stepping motor driver for automobile / Driver for a 2-phase bipolar stepping motor / AEC-Q100 / P-VQFN28-0606-0.65 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-656-120A-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2" FLT GRN 48VDC W/LEADS RoHS: Compliant | 59 |
|
$12.8900 / $18.3400 | Buy Now |
DISTI #
74766562
|
RS | Panel mount indicator, 1/2 inch, Flat Green 48VDC with leads | Dialight 656-120A-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 / $19.9800 | RFQ |
|
Future Electronics | LED Panel Mount Indicators 1/2 FLT GRN 48VDC W/LEADS RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 5 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$12.7700 / $12.8400 | Buy Now |
|
Onlinecomponents.com | 656 Series 1/2" FLT GRN 48VDC W/LEADS RoHS: Compliant |
90 In Stock |
|
$11.4500 / $16.4000 | Buy Now |
DISTI #
656-120A-303F
|
TTI | LED Panel Mount Indicators 1/2" FLT GRN 48VDC W/LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$11.8000 / $14.2700 | Buy Now |
DISTI #
000000000006158455
|
Sager | LED Panel Mount Indicators 1/2 FLT GRN 48VDC W/LEADS Min Qty: 60 | 0 |
|
$12.9700 / $13.8900 | Buy Now |
|
Master Electronics | 656 Series 1/2" FLT GRN 48VDC W/LEADS RoHS: Compliant |
90 In Stock |
|
$11.4500 / $16.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-120A-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-120A-303F
Dialight
Visible LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 48 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 16.51 mm | |
Surface Mount | NO |